Huber+Suhner 86010142 RF Amplifier, 25 dB, 5.5V, 50Ω

N

Subtotal (1 unit)*

TWD8,592.00

(exc. GST)

TWD9,021.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD8,592.00

*price indicative

RS Stock No.:
889-810
Mfr. Part No.:
86010142
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Gain

25dB

Product Type

RF Amplifier

Flatness

4dB

Input Impedance

50Ω

Output Impedance

50Ω

Maximum Output Power

10W

Output Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Maximum Frequency

1609MHz

Length

70mm

Width

22mm

Standards/Approvals

EN 50155, EN45545

Height

50mm

COO (Country of Origin):
DE
The Huber+Suhner Low Noise Amplifier is engineered for enhancing GNSS performance in vehicle systems, ensuring seamless signal integrity even in challenging environments.

Designed specifically for vehicle applications with GNSS technology

Incorporates a preselection filter to mitigate interference across specified frequency ranges

Operates within a gain range of 25 dB ±2 dB for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy