- RS Stock No.:
- 474-3521
- Mfr. Part No.:
- RAC104D102JC
- Manufacturer:
- Kamaya
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 474-3521
- Mfr. Part No.:
- RAC104D102JC
- Manufacturer:
- Kamaya
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Number of Resistors | 4 |
Package/Case | 0804 |
Power Rating | 0.25W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1mm |
Height | 0.35mm |
Dimensions | 1 x 0.35 x 2mm |
Number of Terminals | 8 |
Series | RAC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |