- RS Stock No.:
- 179-1371
- Mfr. Part No.:
- 766163221GP
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-1371
- Mfr. Part No.:
- 766163221GP
- Manufacturer:
- CTS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
766 Series Resistor Networks are single packaged devices containing an array of homogeneous resistor elements. CTS network designs provide a smaller circuit footprint, excellent reliability, improved TCR tracking and resistor tolerance matching, while helping to save placement costs by reducing application component count.
Surface Mount Gull Wing Package
Solid Ceramic Construction
Narrow Body Design – 3.9mm
No Internal Dendrite Growth
Requires 30% Less Board Space Than Molded Products of the Same Power Rating
Tape and Reel Packaging or Slide Pack
Applications:
Telecom Infrastructure
Optical Networking
Wireless Networks
Edge Routers
Internet/Network Security
Storage Area Networks
Network Attached Storage
Switches
RAID Controllers
Solid Ceramic Construction
Narrow Body Design – 3.9mm
No Internal Dendrite Growth
Requires 30% Less Board Space Than Molded Products of the Same Power Rating
Tape and Reel Packaging or Slide Pack
Applications:
Telecom Infrastructure
Optical Networking
Wireless Networks
Edge Routers
Internet/Network Security
Storage Area Networks
Network Attached Storage
Switches
RAID Controllers
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Resistor Type | Network |
Number of Resistors | 8 |
Package/Case | SOIC |
Power Rating | 1.8W |
Termination Style | Standard SMT |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.16W |
Circuit Designator | ISOL |
Length | 9.9mm |
Depth | 3.9mm |
Height | 1.75mm |
Dimensions | 9.9 x 3.9 x 1.75mm |
Number of Terminals | 16 |
Series | 766 |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +125°C |