Bourns, 4800P 150Ω ±2% Isolated Resistor Array, 8 Resistors, 1.28W total, SOM, Standard SMT
- RS Stock No.:
- 742-2347
- Mfr. Part No.:
- 4816P-T01-151LF
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-2347
- Mfr. Part No.:
- 4816P-T01-151LF
- Manufacturer:
- Bourns
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 150Ω | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SOM | |
| Power Rating | 1.28W | |
| Termination Style | Standard SMT | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.16W | |
| Circuit Designator | ISOL | |
| Length | 11.18mm | |
| Depth | 7.62mm | |
| Height | 2.03mm | |
| Dimensions | 11.18 x 7.62 x 2.03mm | |
| Number of Terminals | 16 | |
| Series | 4800P | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 150Ω | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SOM | ||
Power Rating 1.28W | ||
Termination Style Standard SMT | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.16W | ||
Circuit Designator ISOL | ||
Length 11.18mm | ||
Depth 7.62mm | ||
Height 2.03mm | ||
Dimensions 11.18 x 7.62 x 2.03mm | ||
Number of Terminals 16 | ||
Series 4800P | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CR
Thick Film Surface Mounted Medium Body - 4800P Series
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques.
Marking on contrasting background for permanent identification
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Compliant leads to reduce solder joint fatiguing
Standard electrical schematics: isolated, bussed, dual terminator
Product Application Information
These surface mount resistor networks are AEC-Q200 qualified and suitable for automotive applications.
Standards
AEC-Q200 qualified






