- RS Stock No.:
- 684-1444
- Mfr. Part No.:
- Y1485V0082AT9R
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 684-1444
- Mfr. Part No.:
- Y1485V0082AT9R
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
DSM Series Bulk Metal® Foil Voltage Divider
Surface mount voltage divider providing a matched pair of Bulk Metal® Foil Resistors in a small epoxy moulded package.
Low TCR (both absolute and tracking)
Excellent Load Life Stability
Tight matching tolerance of 0.02%
Excellent Ratio Stability
Low thermal EMF
Low Current Noise
Excellent Load Life Stability
Tight matching tolerance of 0.02%
Excellent Ratio Stability
Low thermal EMF
Low Current Noise
Specifications
Attribute | Value |
---|---|
Resistance | 10 kΩ, 5kΩ |
Resistor Type | Network |
Number of Resistors | 2 |
Power Rating | 0.1W |
Termination Style | Standard SMT |
Tolerance | ±0.05% |
Case Style | Moulded |
Power Rating per Resistor | 0.05W |
Circuit Designator | VOLT/D |
Length | 4.06mm |
Depth | 2.69mm |
Height | 1.6mm |
Dimensions | 2.69 x 1.6 x 4.06mm |
Series | DSM |
Number of Terminals | 3 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±2ppm/°C |