- RS Stock No.:
- 197-3339
- Mfr. Part No.:
- VLS1P063R1E
- Manufacturer:
- Schneider Electric
7 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,542.00
(exc. GST)
TWD2,669.10
(inc. GST)
Units | Per unit |
1 + | TWD2,542.00 |
- RS Stock No.:
- 197-3339
- Mfr. Part No.:
- VLS1P063R1E
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schneider Industry VLS1P is a TeSys range 1 poles additional pole of 63A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
Mechanical durability 30000 Cycles
Electrical durability 30000 Cycles AC-21
Standards UL98, IEC 60947-3, CSA C22.2 No 4
Network frequency 50/60 Hz
Mechanical durability 30000 Cycles
Electrical durability 30000 Cycles AC-21
Standards UL98, IEC 60947-3, CSA C22.2 No 4
Specifications
Attribute | Value |
---|---|
Series | VLS1P |
For Use With | TeSys VLS |
Accessory Type | Additional Pole |
IP Rating | IP20 |