- RS Stock No.:
- 734-9548
- Mfr. Part No.:
- A9N21480
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 734-9548
- Mfr. Part No.:
- A9N21480
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 Vigi TG40 RCDs
Acti9 Vigi TG40 RCDs with trip sensitivity 30 or 300 mA and class AC or Asi
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Range | Acti 9 |
Trip Sensitivity | 30mA |
Series | iTG40 |
Rated AC Voltage | 230V |