- RS Stock No.:
- 230-1315
- Mfr. Part No.:
- 235983 PKNM-16/1N/B/003-PT-DW
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 230-1315
- Mfr. Part No.:
- 235983 PKNM-16/1N/B/003-PT-DW
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Eaton combined RCD/MCB is a residual current circuit breaker with overcurrent protection. It is switchgear for residential and commercial applications. Conditionally surge current-proof 250 A. It has red - green contact position indicator and guide for secure terminal connection. It belongs to type B tripping characteristics and current limiting class 3. It has 16 A rated current and CE certified.
It provides 10 kA rated switching capacity
AC current sensitive
AC current sensitive
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1+N |
Trip Sensitivity | 30mA |
Range | xPole |
Mounting Style | DIN Rail |