- RS Stock No.:
- 153-3460
- Mfr. Part No.:
- EUBLMC20B30
- Manufacturer:
- Europa
Discontinued product
- RS Stock No.:
- 153-3460
- Mfr. Part No.:
- EUBLMC20B30
- Manufacturer:
- Europa
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Residual Current Circuit Breakers (RCCB) providing Earth fault safety Protection. Terminal Capacity: Cable up to 25mm2
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Circuit Breaker Type | RCBO |
Series | EUBLM |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Overall Depth | 87mm |
Overall Width | 78mm |
Overall Dimensions | 36 x 78 x 87mm |
Overall Length | 36mm |
Reset Actuator Type | Toggle Switch |