- RS Stock No.:
- 153-3448
- Mfr. Part No.:
- EUB1RC.16/1C
- Manufacturer:
- Europa
Discontinued product
- RS Stock No.:
- 153-3448
- Mfr. Part No.:
- EUB1RC.16/1C
- Manufacturer:
- Europa
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
An RCBO is a combination of an MCB and RCD. This enables both over current protection and earth fault current protection within a single module. Terminal Capacity: 1P, 2P 6kA & 10kA Cable up to 16mm2, The single pole RCBO is the same width as an mcb (17.5mm) and can be retro-fitted in a consumer unit when the extra protection of an RCD is required.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Series | EUB1R |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail Mount |
Overall Depth | 127.5mm |
Overall Length | 18mm |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 18 x 66 x 127.5mm |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Overall Width | 66mm |