STMicroelectronics Sub-1 GHz 868 MHz RF Expansion Board Based on S2-LP Radio for STM32 Nucleo X-NUCLEO-S2868A1 Wireless
- RS Stock No.:
- 182-7798
- Mfr. Part No.:
- X-NUCLEO-S2868A1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 182-7798
- Mfr. Part No.:
- X-NUCLEO-S2868A1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The X-NUCLEO-S2868A1 expansion board is based on the S2-LP radio and operates in the 868 MHz ISM frequency band. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors. The X-NUCLEO-S2868A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors.
Based on S2-LP radio
S2-LP narrow band ultra-low power sub-1 GHz transceiver tuned for 860 - 940 MHz frequency band
Programmable RF output power up to +16 dBm
Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK
Air data rate from 0.1 to 500 kbps
Ultra-low power consumption: 7 mA RX and 10 mA TX at +10 dBm
RX and TX 128 byte FIFO buffers
Support to wireless M-Bus
Excellent performance of receiver sensitivity (up to -130 dBm)
Automatic acknowledgement, retransmission and timeout protocol engine
Compatible with STM32 Nucleo boards
Compatible with Arduino UNO R3 connectors
Support to SMD and SMA antennas
BALF-SPI2-01D3 IPD balun for matching network and harmonics filter
Sigfox compatible
Sample firmware for P2P communication
6LoWPAN compatible thanks to STM32Cube
S2-LP narrow band ultra-low power sub-1 GHz transceiver tuned for 860 - 940 MHz frequency band
Programmable RF output power up to +16 dBm
Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK
Air data rate from 0.1 to 500 kbps
Ultra-low power consumption: 7 mA RX and 10 mA TX at +10 dBm
RX and TX 128 byte FIFO buffers
Support to wireless M-Bus
Excellent performance of receiver sensitivity (up to -130 dBm)
Automatic acknowledgement, retransmission and timeout protocol engine
Compatible with STM32 Nucleo boards
Compatible with Arduino UNO R3 connectors
Support to SMD and SMA antennas
BALF-SPI2-01D3 IPD balun for matching network and harmonics filter
Sigfox compatible
Sample firmware for P2P communication
6LoWPAN compatible thanks to STM32Cube
Specifications
Attribute | Value |
---|---|
RF Technology | Wireless |
Classification | Expansion Board |
Kit Classification | Expansion Board |
For Use With | Arduino UNO R3 Connector, STM32 Nucleo |
Featured Device | X-NUCLEO-S2868A1 |
Frequency | 1GHz |
Kit Name | Sub-1 GHz 868 MHz RF Expansion Board Based on S2-LP Radio for STM32 Nucleo |