Texas Instruments UCC2808D-2, PWM Current Mode Controller, Dual-Channel 1 A, 1, 3.9 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 661-5605
- Mfr. Part No.:
- UCC2808D-2
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-5605
- Mfr. Part No.:
- UCC2808D-2
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A |
Control Method | Current |
Fall Time | 25ns |
Mounting Type | Surface Mount |
Rise Time | 25ns |
Package Type | SOIC |
Topology | Full Bridge, Half Bridge, Push-Pull |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Duty Cycle | 50% |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |