Idec Double Pole Double Throw (DPDT) Momentary Amber LED Push Button Switch, IP65, 24 x 24mm, Panel Mount, 250V
- RS Stock No.:
- 828-8059
- Mfr. Part No.:
- AL6Q-M24P-A
- Manufacturer:
- Idec
View all Push Button Switches
Temporarily out of stock - back order for despatch 28/06/2022, delivery within 6 working days
Price (VAT excluded) Each
TWD900.00
(exc. GST)
TWD945.00
(inc. GST)
units | Per unit |
1 - 9 | TWD900.00 |
10 - 24 | TWD864.00 |
25 + | TWD828.00 |
- RS Stock No.:
- 828-8059
- Mfr. Part No.:
- AL6Q-M24P-A
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec A6 Series
Specifications
Attribute | Value |
Switch Operation | Momentary |
Mounting Type | Panel Mount |
Illuminated | Yes |
Contact Configuration | Double Pole Double Throw (DPDT) |
Panel Cut Out Size | 24 x 24mm |
LED Colour | Amber |
IP Rating | IP65 |
Actuator Colour | Blue |
Voltage Rating | 250V |
Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc |
Actuator Shape | Square |
Case Colour | Black |
Terminal Type | Quick Connect, Solder Tag |
Actuator Type | Button |