- RS Stock No.:
- 187-2490
- Mfr. Part No.:
- A22NL-RNM-TWA-P101-WC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 187-2490
- Mfr. Part No.:
- A22NL-RNM-TWA-P101-WC
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | DPST |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Diameter | 28.8mm |
Push Button Material | Metal |
Series | A22N |
Manufacturer Part No. | A22NL-RNM-TWA-P101-WC |
Maximum Operating Temperature | +55°C |
Terminal Type | Screw |
Maximum DC Voltage | 24V |
Minimum Operating Temperature | -25°C |
Maximum AC Voltage | 440V |