- RS Stock No.:
- 230-9486
- Mfr. Part No.:
- EKMB1110113
- Manufacturer:
- Panasonic
49 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD703.00
(exc. GST)
TWD738.15
(inc. GST)
Units | Per unit |
1 - 9 | TWD703.00 |
10 - 19 | TWD685.00 |
20 + | TWD669.00 |
- RS Stock No.:
- 230-9486
- Mfr. Part No.:
- EKMB1110113
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic PIR motion sensor has 1μA standby current consumption. It is available in pearl white colour.
Easy design-in
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
Two times better sensitivity
Better signal-to-noise ratio
Lead-free pyroelectric element
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Pin Count | 3 |
Series | EKMB (WL) |