APDS-9930 Broadcom, APDS, 100mm 8-Pin
- RS Stock No.:
- 230-5340
- Mfr. Part No.:
- APDS-9930
- Manufacturer:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5340
- Mfr. Part No.:
- APDS-9930
- Manufacturer:
- Broadcom
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Sensor Type | Proximity Sensor | |
| Maximum Switching Frequency | 3 kHz | |
| Maximum Output Current | 2mA | |
| Maximum Output Voltage | 3.8 V | |
| Sensing Distance | 100mm | |
| Pin Count | 8 | |
| Series | APDS | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Sensor Type Proximity Sensor | ||
Maximum Switching Frequency 3 kHz | ||
Maximum Output Current 2mA | ||
Maximum Output Voltage 3.8 V | ||
Sensing Distance 100mm | ||
Pin Count 8 | ||
Series APDS | ||
The Broadcom APDS-9930 provides digital ambient light sensing, IR LED and a complete proximity detection system in a single 8 pin package. The proximity function offers plug and play detection to 100 mm thus eliminating the need for factory calibration of the end equipment or sub-assembly.
Approximates human eye response
High sensitivity operates behind darkened glass
I2C interface compatible
Programmable interrupt function with upper and lower threshold
High sensitivity operates behind darkened glass
I2C interface compatible
Programmable interrupt function with upper and lower threshold