- RS Stock No.:
- 669-3033
- Mfr. Part No.:
- 5-1437720-7
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
492 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD66.00
(exc. GST)
TWD69.30
(inc. GST)
Units | Per unit |
1 - 4 | TWD66.00 |
5 + | TWD65.00 |
- RS Stock No.:
- 669-3033
- Mfr. Part No.:
- 5-1437720-7
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Contacts
Suitable for use with, for example, stock no. 669-2995
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Crimp |
For Use With | Triad 01 Connectors |
Contact Type | Signal |
Current Rating | 1A |
Length | 10.95mm |
Contact Plating | Gold Cobalt over Enickel |
Contact Material | Brass |
Mounting Type | Cable Mount |