- RS Stock No.:
- 669-3021
- Mfr. Part No.:
- 5-1437720-5
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
197 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD35.00
(exc. GST)
TWD36.75
(inc. GST)
Units | Per unit |
1 + | TWD35.00 |
- RS Stock No.:
- 669-3021
- Mfr. Part No.:
- 5-1437720-5
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contacts
Suitable for use with, for example, stock no. 669-2995
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Crimp |
For Use With | Triad 01 Connectors |
Length | 13.3mm |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Cable Mount |