This air-fed & powered respirator by 3M offers a high level of respiratory protection for professionals working in welding and allied processes. With features like impact protection, slim turbo design, and automatic altitude compensation, this respirator ensures safety and comfort while working.
Features & Benefits
• NPF of up to 500 (TH3) for high efficient particle filtration • Can filter both particulates and gases with proper filter selection • Provides a constant nominal airflow rate of 170 lpm or 200 lpm • Slim turbo design for highly mobile use • Integrated automatic altitude compensation • Impact protection for added safety • Battery and particle filter indicators for monitoring
Applications
• Ideal for use in welding and allied processes • Suitable for professionals working in environments with respiratory hazards • Used in combination with approved head tops for increased safety • Provides breathing protection in various industrial settings
Can it be used for welding applications with the Speedglas G5-01 welding helmet?
Yes, this air-fed & powered respirator is compatible with the Speedglas G5-01 welding helmet for welding applications.
Will it provide protection against both particulates and gases?
Yes, depending on the filter selection, this respirator can filter both particulates and gases effectively.
Is it suitable for professionals working in environments with respiratory hazards?
Yes, this respirator is designed to provide respiratory protection for professionals working in hazardous environments.
Can it be used in flammable or explosive environments?
No, this respirator must not be used in flammable or explosive environments for safety reasons.
What are the primary features that set this respirator apart from others in the market?
Some of the standout features of this respirator include impact protection, automatic altitude compensation, and constant nominal airflow rate for enhanced safety and comfort.
Attribute
Value
Mode of Operation
Air-Fed, Powered
Series
3M Adflo Powered Air Purifying Respirator System with 3M Speedglas G5-01 Welding Helmet