- RS Stock No.:
- 254-4921
- Mfr. Part No.:
- DCK2050H2T-GB
- Manufacturer:
- DeWALT
12 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD39,126.00
(exc. GST)
TWD41,082.30
(inc. GST)
Units | Per unit |
1 + | TWD39,126.00 |
- RS Stock No.:
- 254-4921
- Mfr. Part No.:
- DCK2050H2T-GB
- Manufacturer:
- DeWALT
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DEWALT 18v XR G3 Compact Brushless Twin Kit DCD805/DCF850 - 2 x 5Ah Powerstack contains DCD805 hammer drill driver, DCF850 impact driver, 2 X 5AH POWERSTACK batteries, charger, TSTAK kitbox. POWERSTACK 5AH batteries deliver 50% more power with 50% more work per charge and twice the lifetime of standard 5Ah batteries.
Torque is 205Nm
No load speed is 3250rpm
Impact rate is 3800ipm
Mode select is 3
Weight is 0.9kg
No load speed is 3250rpm
Impact rate is 3800ipm
Mode select is 3
Weight is 0.9kg
Specifications
Attribute | Value |
---|---|
Battery Charge Time | 75min |
Kit Type | Compact Impact Drill Kit |
Model Number | DCK2050H2T-GB |
Kit Contents | (1) DCD805 Brushless Hammer Drill Driver(1) DCF850 Brushless Impact Driver(2) DCBP518 5AH POWERSTACK Batteries(1) DCB115 XR 4A charger(1) TSTAK kitbox |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Battery Type | Li-Ion |
Voltage Rating | 18V |
Plug Type | Type G - British 3-pin |