- RS Stock No.:
- 919-8718
- Mfr. Part No.:
- ITS4880RCUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 919-8718
- Mfr. Part No.:
- ITS4880RCUMA1
- Manufacturer:
- Infineon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 320mΩ |
Maximum Operating Supply Voltage | 45 V |
Maximum Operating Current | 0.625A |
Number of Outputs | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 36 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Dimensions | 15.9 x 11 x 3.25mm |