- RS Stock No.:
- 671-0242
- Mfr. Part No.:
- FSQ321
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
20 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD39.00
(exc. GST)
TWD40.95
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | TWD39.00 | TWD195.00 |
15 - 20 | TWD38.00 | TWD190.00 |
25 + | TWD37.60 | TWD188.00 |
*price indicative |
- RS Stock No.:
- 671-0242
- Mfr. Part No.:
- FSQ321
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 14Ω |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP W |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.67 x 3.68mm |