Maxim Integrated MAX20458 Evaluation Kit Buck-Boost Controller for MAX20458 for MAX20458

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-2362
Mfr. Part No.:
MAX20458EVKIT#
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Buck-Boost Controller

For Use With

MAX20458

Kit Classification

Evaluation Kit

Featured Device

MAX20458

Kit Name

MAX20458 Evaluation Kit

The Maxim Integrated MAX20458 evaluation kit (EV kit) is a fully assembled and tested application circuit that simplifies the evaluation of the MAX20458 400kHz/2.1MHz, 36V boost controller and buck converter in a 28-pin side-wettable TQFN package.

Asynchronous boost controller
3.5V to 40V input supply range
Independent enable inputs
Voltage-monitoring PGOOD1 output
Jumpers and test points on key nodes for simplified evaluation
Proven PCB layout
Fully assembled and tested

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.