Maxim Integrated Evaluation Kit Boost Controller for MAX25201EVKIT# for MAX25201
- RS Stock No.:
- 217-7683
- Mfr. Part No.:
- MAX25201EVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7683
- Mfr. Part No.:
- MAX25201EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Boost Controller | |
| For Use With | MAX25201 | |
| Kit Classification | Development Kit | |
| Featured Device | MAX25201EVKIT# | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Boost Controller | ||
For Use With MAX25201 | ||
Kit Classification Development Kit | ||
Featured Device MAX25201EVKIT# | ||
Kit Name Evaluation Kit | ||
The Maxim Integrated e MAX25201 evaluation kit is a fully assembled and tested application circuit that simplifies the evaluation of the MAX25201 400kHz, 36V boost controller. All installed components are rated for the automotive temperature range. Various test point and jumper are included for evaluation.
±2% output voltage accuracy
Frequency-synchronization input
Enable input
Voltage-monitoring PGOOD output
Frequency-synchronization input
Enable input
Voltage-monitoring PGOOD output
