- RS Stock No.:
- 196-1857
- Mfr. Part No.:
- STEVAL-ISA136V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (VAT excluded) Each
TWD2,028.00
(exc. GST)
TWD2,129.40
(inc. GST)
Units | Per unit |
1 - 4 | TWD2,028.00 |
5 + | TWD1,927.00 |
- RS Stock No.:
- 196-1857
- Mfr. Part No.:
- STEVAL-ISA136V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA136V1 evaluation board implements a 5 V / 0.6 A isolated flyback 3 W wide-range mains developed for general-purpose applications. The core of the application is the VIPER06HN, a new off-line high voltage converter from the VIPer plus family. The IC combines a high-performance low-voltage PWM controller chip and an 800 V, avalanche-rugged power MOSFET in the same package. The main characteristics of the board are its small size, high efficiency and low standby consumption. Extremely low consumption under no-load conditions is ensured thanks to burst mode operation, which reduces the average switching frequency and minimizes all frequency-related losses. The VIPER06HN operates at fixed frequency (115 kHz). Frequency jittering is implemented, helping it to meet electromagnetic disturbance standards. The device is equipped with protection features, such as delayed overload, open-loop failure and hysteretic thermal protection, which improve the reliability and safety of a design.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | General-Purpose Applications |
Kit Classification | Evaluation Board |
Featured Device | VIPER06HN |
Kit Name | Evaluation Board |