Omron 400 Vac Power Line Filter 3 Phase
- RS Stock No.:
- 215-3277
- Mfr. Part No.:
- AX-FIM3010-RE-LL
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-3277
- Mfr. Part No.:
- AX-FIM3010-RE-LL
- Manufacturer:
- Omron
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Voltage Rating | 400 Vac | |
| Number of Phases | 3 | |
| Length | 169mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Voltage Rating 400 Vac | ||
Number of Phases 3 | ||
Length 169mm | ||
The Omron frequency inverters are high starting torque in open loop: 200% at 0.3 Hz, Full torque at 0 Hz in closed loop inverters having built in EMC filter, logic programming and application functionality.
Micro-surge voltage suppression
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
