EPCOS, B84111F 20A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Lug, Tab Connector, Single Phase
- RS Stock No.:
- 124-5288
- Mfr. Part No.:
- B84111F0000M120
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 124-5288
- Mfr. Part No.:
- B84111F0000M120
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B84111F series
Single phase B84111F series offer's optimized leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-F for normal insertion loss
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; up to 20A tab connectors 6.3 x 0.8 mm
Threaded M5 studs for filters from 25A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Lug, Tab Connector |
Number of Phases | 1 |
Series | B84111F |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Length | 48mm |
Depth | 45mm |
Capacitance | 0.1 x 2µF |
Height | 26mm |
Dimensions | 48 x 45 x 26mm |
Inductance | 0.43 x 2 mH |
Leakage Current | 0 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | UL 1283 |