- RS Stock No.:
- 729-3552
- Mfr. Part No.:
- RK0971224Z01
- Manufacturer:
- Alps Alpine
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 729-3552
- Mfr. Part No.:
- RK0971224Z01
- Manufacturer:
- Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
6mm Metal Shaft Multi-ganged
6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 2 |
Number of Turns | 1 |
Power Rating | 0.05W |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Length | 20mm |
Shaft Diameter | 6 mm |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |
Series | RK097 |