- RS Stock No.:
- 410-491
- Mfr. Part No.:
- 248BBHS0XB25502MA
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 410-491
- Mfr. Part No.:
- 248BBHS0XB25502MA
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
12mm 248 Series
The max. tightening torque 0.50Nm (248-8 series) must not be exceeded
Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with metal lock washer and nut
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with metal lock washer and nut
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 19.1mm |
Shaft Diameter | 3.18 mm |
Tolerance | ±20% |
Series | 248 |
Actuator Type | Slotted Shaft |