- RS Stock No.:
- 203-8640
- Mfr. Part No.:
- QST3-G3/8-10-8
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 12/06/2024, delivery within 6 working days
Price (VAT excluded) Each
TWD470.00
(exc. GST)
TWD493.50
(inc. GST)
Units | Per unit |
1 + | TWD470.00 |
- RS Stock No.:
- 203-8640
- Mfr. Part No.:
- QST3-G3/8-10-8
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The push-in T-fitting QST-V0-1/4-10 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 8 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Nominal size 8 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 6 bar |
Connection Style | Threaded-to-Tube |