Festo NPQM Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, 558768
- RS Stock No.:
- 203-8174
- Mfr. Part No.:
- NPQM-D-Q6-S8-P10
- Manufacturer:
- Festo
40 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD148.00
(exc. GST)
TWD155.40
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD148.00 | TWD1,480.00 |
*price indicative |
- RS Stock No.:
- 203-8174
- Mfr. Part No.:
- NPQM-D-Q6-S8-P10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's suction cup is easily interchangeable. It has minimum work piece radius 180 mm and suction cup volume is 38,92 cm3. It has position of connection on top with retention force 63.4N and assembled in any position.
Ambient temperature -10 to 70 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558768 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |