Festo Regulator 300L/min

  • RS Stock No. 203-6598
  • Mfr. Part No. LR-M7-D-O-7-MICRO-B
  • Manufacturer Festo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

The Festo pressure regulator LR-M7-D-O-7-MICRO-B Without threaded connection plate, connector thread in housing, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Micro
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator

Specifications
Attribute Value
Minimum Outlet Pressure 0.5bar
Maximum Outlet Pressure 7bar
Maximum Input Pressure 10bar
Manufacturer Series D
Typical Flow Rate 300L/min
Temporarily out of stock - back order for despatch 14/12/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 1,180.00
(exc. GST)
TWD 1,239.00
(inc. GST)
units
Per unit
1 +
TWD1,180.00