EMERSON – AVENTICS Female Thread Pressure Regulator -, G 1/8 0.5 bar HF03-LG, R422103092
- RS Stock No.:
- 777-647
- Mfr. Part No.:
- R422103092
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
TWD14,856.00
(exc. GST)
TWD15,598.80
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD14,856.00 |
*price indicative
- RS Stock No.:
- 777-647
- Mfr. Part No.:
- R422103092
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Series | HF03-LG | |
| Outlet Size | G 1/8 | |
| Outlet Type | Female Thread | |
| Inlet Type | Threaded | |
| Material | Aluminium | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 5599-1 | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | R422103092 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Series HF03-LG | ||
Outlet Size G 1/8 | ||
Outlet Type Female Thread | ||
Inlet Type Threaded | ||
Material Aluminium | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 5599-1 | ||
Minimum Operating Pressure 0.5bar | ||
Model Number R422103092 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EMERSON – AVENTICS flow control is a high-performance component designed for efficient fluid regulation in various applications. Its robust construction ensures reliable operation, providing precise control over fluid flow rates.
Pressure rating up to 265 psi ensures durability under high-pressure conditions
Temperature range of -20 °F to 230 °F extends application versatility
Versatile design accommodates inch and metric tube sizes for flexible installation
Reusable fittings allow for multiple assemblies without compromising seal integrity
Related links
- EMERSON – AVENTICS Pneumatic Regulator - 821302426
- EMERSON – AVENTICS Pneumatic Regulator - 821302425
- EMERSON – AVENTICS Pneumatic Regulator - 821302427
- EMERSON – AVENTICS Pneumatic Regulator - 821302556
- EMERSON – AVENTICS Pneumatic Regulator - 821302554
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC 0 kPa
- WIKA PSM02 Series Pressure Switch 0.5 bar 8 bar
