- RS Stock No.:
- 136-9339
- Mfr. Part No.:
- 7100 14 21
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 136-9339
- Mfr. Part No.:
- 7100 14 21
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo with external screw, push-in connection
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 1/2 Male |
Tube Connections | Push In 14mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | 7100 |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/2in |
Threaded Connection Type | G |
Standards Met | ATEX, PED 97/23/EC |
Body Material | Nickel Plated Brass |