Festo Pneumatic Compact Cylinder - 574042 50 mm Bore, 20 mm ADNGF-50-20-PPS-A Series, Double Acting Acting

Subtotal (1 unit)*

TWD7,047.00

(exc. GST)

TWD7,399.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD7,047.00

*price indicative

RS Stock No.:
202-2293
Mfr. Part No.:
ADNGF-50-20-PPS-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Compact Cylinder

Series

ADNGF-50-20-PPS-A

Model Number

574042

Action Type

Double Acting

Bore Size

50 mm

Mount Type

Through Hole

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Anodised Aluminium

Stroke Length

20mm

Maximum Operating Pressure

10 bar

Piston Rod Gender

Male

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Rod Type

High Alloy steel

Maximum Operating Temperature

80°C

Weight

687g

Standards/Approvals

ISO 21287, ISO8573-1:2010, RoHS

COO (Country of Origin):
DE
The Festo ADNGF series compact cylinder has a double-acting actuator with self-adjusting pneumatic end-position cushioning. The piston rod has a diameter of 50mm which secured against rotation by means of guide rods and yoke plate.

Stoke diameter - 20mm

Cushioning - PPS

Complies with ISO 21287 standard

Related links