Festo Pneumatic Piston Rod Cylinder - 3659387 32 mm Bore, 250 mm DSBC Series, Double Acting Acting

Subtotal (1 unit)*

TWD5,188.00

(exc. GST)

TWD5,447.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD5,188.00

*price indicative

RS Stock No.:
202-1095
Mfr. Part No.:
DSBC-32-250-D3-PPSA-N3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

DSBC

Product Type

Pneumatic Piston Rod Cylinder

Model Number

3659387

Action Type

Double Acting

Bore Size

32 mm

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Die Cast Aluminium

Stroke Length

250mm

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-20°C

Piston Rod Gender

Male

Rod Type

Single-Ended Piston Rod

Piston Rod Thread Size

M10 x 1.25

Maximum Operating Temperature

80°C

Weight

465g

Standards/Approvals

ISO 15552, ISO8573-1:2010 (7:4:4), RoHS

COO (Country of Origin):
DE
The Festo ISO cylinder DSBC-32-250-D3-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 250 mm, piston diameter 32 mm.

It has stroke 250 mm

Piston diameter 32 mm

Piston rod thread M10x1,25

Cushioning. PPS

Related links