EMERSON – AVENTICS 50 mm ISO Standard Cylinder - PRA PRA Series, Double Acting Acting

Subtotal (1 unit)*

TWD5,367.00

(exc. GST)

TWD5,635.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD5,367.00

*price indicative

RS Stock No.:
272-529
Mfr. Part No.:
R480041556
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

PRA

Product Type

ISO Standard Cylinder

Action Type

Double Acting

Model Number

PRA

Cushioning Type

Elastic

Body Material

Stainless Steel

Stroke Length

50mm

Piston Rod Gender

Male

Piston Rod Thread Size

1/8 in G

Maximum Piston Speed

1m/s

Rod Type

Single

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 15552

COO (Country of Origin):
HU
The Aventics Profile Cylinder from the ISO 15552 PRA series boasts a compact design complemented by integrated sensor slots, making it a versatile choice for various industrial applications. The double-acting cylinder is engineered for reliability within general automation, machine construction, and specific industry needs. The product's construction involves high-grade materials, ensuring durability and functionality under varying conditions, all while adhering to critical industry standards.

Compact design optimised for integration with sensors

Versatile application suitability across various industries

Adjustable pneumatic cushioning for enhanced performance

Temperature resilience allows optimum operation

Low maintenance requirements reduce operational downtime

Designed for easy incorporation into existing setups

Related links