Legris LF3600 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6890
- Mfr. Part No.:
- 3699 06 10
- Manufacturer:
- Legris
32 In stock for delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 5
TWD1,124.00
(exc. GST)
TWD1,180.20
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | TWD1,124.00 | TWD224.80 |
*price indicative |
- RS Stock No.:
- 847-6890
- Mfr. Part No.:
- 3699 06 10
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Swivel Connection | No |
Maximum Operating Pressure | 290 psi |
Mounting Type | Inline |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | 90° |