- RS Stock No.:
- 367-5893
- Mfr. Part No.:
- 0912 00 17
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
42 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 3)
TWD231.30
(exc. GST)
TWD242.86
(inc. GST)
Units | Per unit | Per Pack* |
3 - 72 | TWD231.30 | TWD693.90 |
75 - 147 | TWD221.70 | TWD665.10 |
150 + | TWD212.70 | TWD638.10 |
*price indicative |
- RS Stock No.:
- 367-5893
- Mfr. Part No.:
- 0912 00 17
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow - Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 60 bar |