Legris LF 3000 Series Tee Tube-to-Tube Adaptor, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 3104 08 04
- RS Stock No.:
- 281-5192
- Mfr. Part No.:
- 3104 08 04
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
TWD2,975.00
(exc. GST)
TWD3,123.75
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | TWD2,975.00 | TWD297.50 |
*price indicative
- RS Stock No.:
- 281-5192
- Mfr. Part No.:
- 3104 08 04
- Manufacturer:
- Legris
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | LF 3000 | |
| Model Number p | 3104 08 04 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Connector A Push In 8 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series LF 3000 | ||
Model Number p 3104 08 04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Unequal Tee
These unequal tees can be used to adapt supply ports to a pilot port. They can be used with the piloted non return valve.
Connects at 90° angle
Push in connection
Push in connection
The Legris Pneumatic Push In Fittings are designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to tube configuration. These fittings are constructed from technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Related links
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 3104 08 10
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 3104 04 06
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 3104 06 08
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 3104 12
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 3104 03 00
- Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Threaded Connection Style, 3188 04 00
- Legris LF 3000 Series Tee Tube-to-Tube Adaptor Threaded Connection Style, 3188 10 00