Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 259-5249
- Mfr. Part No.:
- 102251018
- Manufacturer:
- Norgren
80 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD113.60
(exc. GST)
TWD119.28
(inc. GST)
Units | Per unit | Per Pack* |
5 + | TWD113.60 | TWD568.00 |
*price indicative |
- RS Stock No.:
- 259-5249
- Mfr. Part No.:
- 102251018
- Manufacturer:
- Norgren
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, Silicon-Free O-Ring - PNEUFIT 10 Series - 102251018
Get straight to the point when linking pressurised components and tubes with this linear pneumatic fitting from IMI Norgren. Installing the G1/8 threaded unit is a doddle, as you simply screw it into your component and push a 10mm OD tube into the other end. As the part is made from corrosion-resistant nickel-plated brass, you can rely on long-lasting performance in damp or humid conditions. Thanks to its 18 bar maximum operating pressure, it has the oomph to handle your heavy-duty industrial applications.
Features & Benefits
• Works without a glitch in operating temperatures between -20°C and +80°C
• Internal hexagon for easy tightening with an Allen key
• Positive tube anchorage keeps the line firmly in place
• Internal hexagon for easy tightening with an Allen key
• Positive tube anchorage keeps the line firmly in place
Applications
• Automotive workshops
• Railways
• Aviation industry
• Professional kitchens
• Railways
• Aviation industry
• Professional kitchens
How long is this pneumatic fitting?
It's just 32mm long to suit installation in compact networks where space is at a premium.
How do I insert and remove hoses with the fitting's push-in tube connection?
Insert the tube through the O-ring until it hits the bottom of the tube stop, then gently pull it back until it locks in place. To remove, push the tube back in, press the collet and disengage it.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | G 1/8 Male |
Model Number p | 10225 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +80°C |
Mounting Hole Diameter | 6mm |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Pressure | 18 bar |