Legris LF3000 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 227-6013
- Mfr. Part No.:
- 3192 10 17
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
98 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD357.50
(exc. GST)
TWD375.38
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | TWD357.50 | TWD715.00 |
12 - 22 | TWD343.00 | TWD686.00 |
24 + | TWD329.00 | TWD658.00 |
*price indicative |
- RS Stock No.:
- 227-6013
- Mfr. Part No.:
- 3192 10 17
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Female |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Angle | 90° |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20°C |