- RS Stock No.:
- 215-0256
- Mfr. Part No.:
- 3809 08 10
- Manufacturer:
- Legris
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Pack of 2)
TWD1,263.00
(exc. GST)
TWD1,326.15
(inc. GST)
Units | Per unit | Per Pack* |
2 + | TWD1,263.00 | TWD2,526.00 |
*price indicative |
- RS Stock No.:
- 215-0256
- Mfr. Part No.:
- 3809 08 10
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris male stud elbow is made up of stainless steel. The maximum working pressure is 30bar.
Working temperature -25 to 150 °C
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Pneumatic Fitting Type | Male Stud Elbow |
Connection Style | Threaded |