Norgren PNEUFIT Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2473
- Mfr. Part No.:
- 101670828 DIS
- Manufacturer:
- Norgren
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 259-5233
Price (VAT excluded) Each (In a Pack of 5)
TWD353.20
(exc. GST)
TWD370.86
(inc. GST)
- RS Stock No.:
- 210-2473
- Mfr. Part No.:
- 101670828 DIS
- Manufacturer:
- Norgren
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Swivel Tee Adaptor
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Thread Material | Nickel Plated Brass |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |