- RS Stock No.:
- 203-8607
- Mfr. Part No.:
- NPQM-T-G18-Q8-P10
- Manufacturer:
- Festo
10 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD292.00
(exc. GST)
TWD306.60
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD292.00 | TWD2,920.00 |
*price indicative |
- RS Stock No.:
- 203-8607
- Mfr. Part No.:
- NPQM-T-G18-Q8-P10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The push-in T-fitting QST-3/8-10-20 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 8,3 mm
Type of seal on screw-in stud coating
Assembly position Any
Container size 20
Nominal size 8,3 mm
Type of seal on screw-in stud coating
Assembly position Any
Container size 20
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Model Number p | 558738 |
Maximum Operating Pressure | 16 bar |