- RS Stock No.:
- 203-8134
- Mfr. Part No.:
- NPQH-D-M7-Q4-P10
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD85.00
(exc. GST)
TWD89.25
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD85.00 | TWD850.00 |
*price indicative |
- RS Stock No.:
- 203-8134
- Mfr. Part No.:
- NPQH-D-M7-Q4-P10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo's push-in connector has standard size, nominal size 5 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Product weight 15 g
Nickel-plated brass housing material
Product weight 15 g
Specifications
Attribute | Value |
---|---|
Connector A | M7 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 578336 |
Chemical Resistant | Yes |