- RS Stock No.:
- 203-8076
- Mfr. Part No.:
- CRQST-1/8-6
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD2,739.00
(exc. GST)
TWD2,875.95
(inc. GST)
Units | Per unit |
1 + | TWD2,739.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8076
- Mfr. Part No.:
- CRQST-1/8-6
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's push-in fitting has standard size, nominal size 3 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 6 mm. Its operating
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 164202 |
Maximum Operating Pressure | 10 bar |