- RS Stock No.:
- 203-1629
- Mfr. Part No.:
- QSLV4-G3/8-10
- Manufacturer:
- Festo
2 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD657.00
(exc. GST)
TWD689.85
(inc. GST)
Units | Per unit |
1 + | TWD657.00 |
- RS Stock No.:
- 203-1629
- Mfr. Part No.:
- QSLV4-G3/8-10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor QSLV4-G3/8-10 4-fold, 360° orientable. It has male thread with internal hexagon and G3/8 connection.
Standard in size
Nominal size 5,1 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 5,1 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV4-G3/8-10 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 4 |