Festo Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 160516
- RS Stock No.:
- 203-1219
- Mfr. Part No.:
- QSL-V0-1/4-12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD518.00
(exc. GST)
TWD543.90
(inc. GST)
Units | Per unit |
1 + | TWD518.00 |
- RS Stock No.:
- 203-1219
- Mfr. Part No.:
- QSL-V0-1/4-12
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSL-V0-1/4-12 is 360° orientable and male thread with external hexagon.
Size=Standard
Nominal size=8 mm
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud=coating
Design structure=Push/pull principle
Nominal size=8 mm
Material fire test=(* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud=coating
Design structure=Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 160516 |