Festo NPQM Series Elbow Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 558709
- RS Stock No.:
- 203-1074
- Mfr. Part No.:
- NPQM-L-G18-Q6-P10
- Manufacturer:
- Festo
60 In Global stock for delivery within 6 working day(s)
100 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD138.00
(exc. GST)
TWD144.90
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD138.00 | TWD1,380.00 |
*price indicative |
- RS Stock No.:
- 203-1074
- Mfr. Part No.:
- NPQM-L-G18-Q6-P10
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Pneumatic Fitting, Elbow Threaded Adaptor, Nickel-Plated Brass Material - NPQM-L-G18-Q6-P10
For optimal performance in your pneumatic system, choose this push-in elbow fitting from Festo. It's used to connect pipes and hoses and create a leak-free network for pressurised air. You can easily change your flow direction thanks to the unit's right-angled shape. This also helps make connections in tight spaces where straight fittings aren't an option. A wide operating pressure range between -0.95 and 16 bar makes this a suitable option for use with both low-pressure and high-pressure setups.
• Hardwearing nitrile rubber seal helps to prevent leaks and system downtime
• Wide operating temperature range between -20°C and +70°C for use in demanding environments
• Nickel-plated brass body withstands corrosion to deliver an extended service life
• Wide operating temperature range between -20°C and +70°C for use in demanding environments
• Nickel-plated brass body withstands corrosion to deliver an extended service life
Applications
• Pharmaceutical industry
• Medical imaging equipment
• Aerospace
• Food and beverage processing
• Medical imaging equipment
• Aerospace
• Food and beverage processing
Can I use a push-in pneumatic fitting with water?
Traditionally, you'll find pneumatic push-in fittings in different types of compressed air systems. As this Festo adaptor is resistant to corrosion, it's possible to use it for water-based applications. Remember to match the controlled surge pressure of the system to that of the fitting.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | NPQM |
Inlet Port | G 1/8 Male |
Model Number p | 558709 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 16 bar |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +70°C |
Standards Met | ISO8573-1:2010, RoHS Compliant |